TE Connectivity 8-1879224-0 CPF Resistor 0603 23K7 0.1% 25PPM 1K RL

MPN
8-1879224-0
Order Code
14-7774
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1000+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 16/10/2026

The TE Connectivity resistor, 8-1879224-0, is a precision component with a resistance of 23.7 kΩ and a tolerance of 0.1%.

It features a 0603 package size and is designed to work within a temperature coefficient of 25ppm/°C.

These attributes make it suitable for high-precision circuits in applications requiring tight tolerance and temperature stability.

It is typically used in advanced electronic devices and high-performance systems.


Type Surface Mount Resistors
Resistance 23.7kR
Tolerance 0.1%
Height 0.022inch
Length 0.061inch
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0603
Packaging Tape and Reel
RoHS Compliant Yes
Series CPF, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot