TE Connectivity 8-1879130-1 RN 0402 Resistor 4K99 0.1% 10PPM 5K RL

MPN
8-1879130-1
Order Code
14-7686
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
5000+ £0.276
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 31/10/2026

TE Connectivity's 8-1879130-1 is a surface-mount RN 0402 resistor.

It has a resistance of 4.99 kΩ with a tolerance of 0.1% and a temperature coefficient of 10 ppm/°C.

This resistor is ideal for precision electronic applications where high accuracy is crucial.

It is commonly used in sensitive measuring instruments and advanced electronic circuits.


Type Surface Mount Resistors
Resistance 4990
Tolerance 0.1%
Voltage 50V
Power Rating .063
Number of Terminals 2

Reviews

Be the first to submit a review

Trustpilot