TE Connectivity 8-1768048-1 TKM75-N Cable Labels 25x25mm White 60-Pack

Order Code:

13-0768

Brand: TE Connectivity MPN: 8-1768048-1 EAN-13: 2050002907065
Qty Unit Price (Ex VAT)
1+ £11.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
130 in stock, despatched in 4 working days

TE Connectivity 8-1768048-1 labels are designed for industrial warning purposes.

They feature high durability and resistance to harsh environments.

These labels are ideal for ensuring safety compliance in factories and machinery operations.

Their application ensures visibility and communication of essential safety information.


Type Cable Markers
Colour White
Material Vinyl
Length 75mm
Max. temperature +120°C
Min. temperature -30°C
Misc Attribute TKM75-N
Number of labels 60
Series TKM
Width 25mm
Writing area 25 x 25 mm
Writing area length 25mm
Writing area width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot