TE Connectivity 8-1768046-5 STD17Y-M Wire Labels Yellow Standard Size

MPN
8-1768046-5
Order Code
15-3990
Country of Origin
Germany
Qty Unit Price (Ex VAT)
900+ £0.158
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Despatched within 5 working days - 1,100 in stock

TE Connectivity's 8-1768046-5 wire labels are yellow standard size labels.

They are designed for easy identification of wires and cables.

These labels are durable and suitable for various industrial and electrical applications.

They help improve safety and organisation in wiring systems.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .335 – .452
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot