TE Connectivity 8-1768046-1 STD17Y-K Wire Labels Yellow Heat Shrink

MPN
8-1768046-1
Order Code
15-3956
Country of Origin
Germany
Qty Unit Price (Ex VAT)
850+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 850
Despatched within 5 working days - 16,450 in stock

TE Connectivity 8-1768046-1 wire labels are yellow heat shrink markers.

These labels are designed for clear and durable identification of wires and cables.

They provide excellent resistance to common fluids and solvents.

Typical applications include use in electrical systems, aerospace, and industrial environments.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .335 – .452
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot