TE Connectivity 8-1768045-1 STD15Y-7 Wire Labels & Markers Self-Laminating

Order Code:

15-9580

Brand: TE Connectivity MPN: 8-1768045-1
Qty Unit Price (Ex VAT)
1200+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Available to back orderBack order, lead time 14 days

TE Connectivity 8-1768045-1 labels are self-laminating wire markers designed for durability and resistance to environmental conditions.

They offer a clear, protective laminate that ensures durability and legibility.

These markers are ideal for identifying wires and cables in electrical installations.

Typical applications include telecommunications, data centres, and industrial settings.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Marker Color Yellow
Max Cable Diameter .228 – .335
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot