TE Connectivity 8-1768044-0 STD12W-AC Connector Female Shrouded White

Order Code:

14-7294

Brand: TE Connectivity MPN: 8-1768044-0
Qty Unit Price (Ex VAT)
3000+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
37,500 in stock, despatched in 5 working days

TE Connectivity's 8-1768044-0 connector is a female shrouded design in a white finish.

It features 12 positions with an AC-compatible standard configuration.

This connector provides a reliable and secure connection for various electronic applications.

Typically used in consumer electronics and industrial equipment, it ensures efficient power and data transmission.


Type Pre-Printed Markers
Compatible Cable Diameter Range .177 – .236
Number of Ways 12
Packaging Method Strip
Packaging Quantity 300
Primary Product colour White
Primary Product Material Polyoxymethylene
Product Width .138
RoHS Yes
RoHS Version 2011/65/EU, 2015/863

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot