TE Connectivity 8-1625999-7 HSC100 R044 5% Chassis Mount Wirewound Resistor

MPN
8-1625999-7
Order Code
14-9599
Country of Origin
India
Qty Unit Price (Ex VAT)
10+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The TE Connectivity 8-1625999-7 is a wirewound resistor designed for chassis mounting with high stability and reliability.

It features a resistance value of 44 ohms and a tolerance of 5%.

The power rating of this resistor is 100 watts, suitable for high-power applications.

Typical uses include industrial equipment and power supply circuits.


Type Chassis Mount Resistors
Resistance 44mR
Tolerance 5%
Power Rating 100w
Height 1.024inch
Lead/Base Style Solder
Length 2.579inch
Package Quantity 20
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series HS, CGS
Width 1.87inch

Reviews

Be the first to submit a review

Trustpilot