TE Connectivity 8-1625984-0 HSA50 Wirewound Resistor 6R8 5% Chassis Mount

MPN
8-1625984-0
Order Code
14-9569
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 8 in stock

TE Connectivity's part number 8-1625984-0 is a wirewound resistor with a resistance value of 6.8 ohms and a tolerance of 5%.

It is designed for chassis mount applications, providing reliable power dissipation.

Featuring durable construction, it is suitable for use in power supplies and motor drives.

The product is ideal for applications requiring stability and high-temperature performance.


Type Chassis Mount Resistors
Resistance 6.8r
Tolerance 5%
Depth 30mm
Height 17mm
Length 72.5mm
Military Standard Not
Mount Flanges
Package/Case Aluminum
Packaging Tray
RoHS Compliant Yes
Termination Axial

Reviews

Be the first to submit a review

Trustpilot