TE Connectivity 8-1625966-0 Wirewound Resistor Chassis Mount 47R 5%

MPN
8-1625966-0
Order Code
13-8614
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
50+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 03/08/2026

TE Connectivity's 8-1625966-0 is a wirewound resistor with a resistance of 47 ohms and a tolerance of 5%.

It is designed for chassis mounting, ensuring robust and stable performance.

This resistor is frequently used in applications requiring reliable power dissipation and durability.

Typical applications include power supplies and motor drives.


Type Wirewound
Resistance 47r
Tolerance 5%
Power Rating 16w
Depth 21mm
Height 11mm
Lead/Base Style Solder
Length 36.5mm
Mount Flanges
Number of Terminals/Pins 2
Package Quantity 100
Package/Case Aluminum
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series HS, CGS
Termination Axial
Width 0.827inch

Reviews

Be the first to submit a review

Trustpilot