TE Connectivity 8-1623933-5 Carbon Film Resistors Through Hole CFR50 5 Percent 5

MPN
8-1623933-5
Order Code
14-9383
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
6000+ £0.0253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 6,000 in stock

TE Connectivity's 8-1623933-5 is a carbon film resistor that offers a resistance value of 5.1 kΩ with a tolerance of 5 percent.

It is designed for through-hole mounting, providing reliable performance in various electronic circuits.

The resistor can be used in consumer electronics, instrumentation, and general-purpose electronic applications.

Its robust design ensures stability and accuracy in different temperature and environmental conditions.


Type Through-Hole Resistors
Resistance 5.1kR
Tolerance 5%
Length 0.354inch
Max Power Dissipation 500mW
Mount Through Hole
Number of Terminations 2
Package Quantity 3000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR50, Neohm

Reviews

Be the first to submit a review

Trustpilot