TE Connectivity 8-1623746-9 Wirewound Resistor Through Hole ER74 R47 10%

MPN
8-1623746-9
Order Code
14-9650
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.589
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
1,000 in stock, despatched in 5 working days

TE Connectivity's wirewound resistor, part number 8-1623746-9, features a resistance of 0.47 ohms with a tolerance of 10%.

Designed for through-hole mounting, it exhibits robust performance in high-current applications.

It is typically used in power supply circuits or motor drives.

This component ensures reliable power dissipation and thermal management.


Type Through-Hole Resistors
Resistance 470mR
Tolerance 10%
Power Rating 3w
Length 0.531inch
Max Operating Temperature 200°C
Min Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ER, CGS
Termination Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot