TE Connectivity 8-1415535-6 Relay Power Signal 1 Form C SPDT Momentary

MPN
8-1415535-6
Order Code
14-8730
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 8-1415535-6 is a relay designed for power and signal applications.

It features a 1 Form C SPDT momentary contact configuration.

This relay is often used in automotive and industrial control systems.

Its robust design ensures reliable performance in demanding environments.


Type Power Relays
Contact Configuration SPDT
Switching Current 16A
Coil Resistance 360r
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Coil Current 33.3mA
Coil Magnetic System Monostable, DC
Coil Power 400mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 16a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 16a
Depth 12.7mm
Dropout Voltage 1.2v
ELV Compliant
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Number of Contacts 1
Operate Time 8ms
Packaging Carton
Packaging Method Tube
Product Weight .494
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Weight 0.494oz

Reviews

Be the first to submit a review

Trustpilot