TE Connectivity 8-1415043-1 Relay Socket 11-Pin with Solder Connection

MPN
8-1415043-1
Order Code
14-8550
Country of Origin
Italy
Qty Unit Price (Ex VAT)
50+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 17/07/2026

The TE Connectivity 8-1415043-1 is an 11-pin relay socket designed for secure solder connections.

It supports easy installation and reliable connection for electromagnetic relays.

This socket is commonly used in industrial automation and control systems.

Suitable for applications requiring stable relay support and efficient signal transmission.


Type Relay
Mount Panel, Through Hole
Number of Contacts 11
Number of Poles 3
Number of Positions 11
Orientation Straight
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant No
Series MT, SCHRACK
Termination Solder

Reviews

Be the first to submit a review

Trustpilot