TE Connectivity 8-1393253-1 Circuit Breaker W69 Series 20A Panel Mount

MPN
8-1393253-1
Order Code
14-0323
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £176.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 30 in stock

The TE Connectivity 8-1393253-1 is a W69 series circuit breaker designed for a 20A current rating.

It features a panel mount configuration for easy installation in a variety of systems.

This circuit breaker offers reliable overcurrent protection, enhancing the safety of electrical circuits.

Typically used in industrial, commercial, and electronic applications for safeguarding equipment and wiring.


Type Circuit Breakers
Current Rating 20a
No. of Poles 1
Actuator Type Toggle
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Number of Poles 3
RoHS Compliant Yes
Voltage Rating (AC) 277v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot