TE Connectivity 8-1393243-5 Relay 2 Form C DPDT Momentary 0.017A

MPN
8-1393243-5
Order Code
14-8659
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 6,182 in stock

TE Connectivity 8-1393243-5 is a relay with a 2 Form C DPDT configuration.

It operates momentarily with a current of 0.017A.

This relay is often used in switching applications where double pole connections are needed.

It is suitable for controlling circuits that require a low current signal to activate larger loads.


Contact Configuration 2CO (DPDT)
Switching Current 8A
Approvals UL, CSA, VDE
Coil Current 16.67mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Gold, Silver
Contact Plating Gold
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Current Rating 8a
DC Rated Voltage 24v
Depth 12.7mm
Dropout Voltage 2.4v
ELV Compliant
Height .618
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Number of Contacts 2
Operate Time 8ms
Package/Case DIP
Packaging Carton
Packaging Method Tube
Product Weight .459
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination Plug
Throw Configuration DPDT
Type Power Relays
Voltage Rating (AC) 400v
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot