TE Connectivity 8-1393243-2 Relay 2FormC DPDT 12V 8A Momentary THT

MPN
8-1393243-2
Order Code
14-8537
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 2,075 in stock

TE Connectivity's part number 8-1393243-2 is a relay featuring DPDT (double pole double throw) configuration.

It operates on a 12V coil voltage and has an 8A current rating, suitable for momentary switching.

The through-hole technology (THT) component ensures reliable soldering in circuit boards.

This relay is typically used in automotive, industrial, and telecommunications applications.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Approvals UL, CSA, VDE
Coil Current 33.3mA
Coil Power 400mW
Coil Resistance 360r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Gold, Silver
Contact Plating Gold
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Current Rating 8a
DC Rated Voltage 12v
Depth 12.7mm
Dropout Voltage 1.2v
ELV Compliant
Height .618
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Number of Contacts 2
Operate Time 8ms
Package Quantity 500
Package/Case DIP
Packaging Carton
Packaging Method Tube
Product Weight .459
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination Plug
Throw Configuration DPDT
Type Power Relays
Voltage Rating (AC) 400v
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot