TE Connectivity 8-1393239-4 RT314F03 Relay SPST 16A 250VAC 12VDC

MPN
8-1393239-4
Order Code
14-9342
Country of Origin
Austria
Qty Unit Price (Ex VAT)
20+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 8-1393239-4 is a relay with SPST contact configuration.

It is rated for 16A at 250VAC and operates on a 12VDC coil voltage.

The relay is designed for general-purpose switching in applications such as domestic appliances or industrial machinery.

Its robust construction ensures reliable performance in demanding environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Coil Current 200mA
Coil Resistance 15Ohm
Coil Suppression Diode No
Contact Arrangement SPDT
Contact Form 1 Form C
Control Mode Bistable, 2 Coils, Polarized
DC Coil Voltage 3v
Height .618
Length 29.0mm
Maximum AC Switching Voltage 400v
Maximum Operating Temperature 85°C
Maximum Pick-Up Voltage 2.1VDC
Maximum Switching Current 16a
Maximum Switching Power 4kVA
Minimum Operating Temperature -40°C
Mounting Through Hole
Number of Terminals 9
Operate Time 5ms
Packaging Method Tube
Product Depth (mm) 12.7
Product Height (mm) 15.7
Product Length (mm) 29
Product Weight .494
Product Weight (g) 14
Push to Test Button No
Relay Construction Latching Double Coil
Termination Style PC Pin
Type Power Relays
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot