TE Connectivity 796949-4 Screw Terminal 4 Pins 3 Mm² Black 1 pc

Image Representative of Range

TE Connectivity 796949-4 Screw Terminal 4 Pins 3 Mm² Black 1 pc

MPN
796949-4
EAN-13
2050003840057
Order Code
07-4962
Country of Origin
Italy
View Full Product Range (25)

Discontinued


TE Connectivity manufactures the 796949-4 screw terminal, designed for printed circuit board applications. This black screw terminal block accommodates conductors up to 3 mm² and features four pins. Typically used for secure electrical connections on PCB assemblies, it ensures reliable performance in various electronic devices.
Pitch 5.08mm
No. of Ways 4
Mounting Type Wire-to-Board
Mounting Direction Vertical
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising Clamp
Approvals UL
AWG (min.) 30
Circuit Application Power & Signal
Closed End No (Without)
Color Black
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Contact Base Material Brass
Contact Current Rating (Max) 17.5
Contact Material Brass tin plated
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Cross section (flexible) (max.) 3mm²
Cross section (flexible) (min.) 0.05mm²
Cross section (inflexible) (max.) 3mm²
Cross section (inflexible) (min.) 0.05mm²
CS 5.08mm
Current 17.5a
Current Rating 17.5A
Depth 9mm
ELV Compliant
Enclosure material Polyamide 6.6
Factory colour Black
Flammability Rating UL94 V-0
Housing Color Black
Housing Material PA 66
Interlock Yes (With)
Length 20.32mm
Material Polyamide
Max Current Rating 17.5a
Max Supply Voltage (AC) 300V
Max Voltage Rating (AC) 300V
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 12
Min. stripping length 10mm
Minimum Operating Temperature -40°C
Mount Through Hole
No. of Levels 1
Number of Circuits 4
Number of Contacts 4
Number of levels 1
Number of pins 4
Number of Poles 4
Number of Positions 4
Number of Positions Per Level 4
Number of Rows 1
Operating Temperature Range -40 – 230
Operating Voltage 300
Orientation Straight
Package Quantity 150
Packaging Box
Pins per row 4
Plating Brass
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Side Stackable No (Without)
Stripping length (max.) 10mm
Tail Length 3.5mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Clamp & Screw
Termination Post & Tail Length .138
Thread Size M3
Type Screw terminal
Voltage 300V
Voltage Rating 300V
Weight 7.56
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG
Wire protection Yes
Wire Size 30 – 12
Wire/Cable Gauge 30AWG

Trustpilot