TE Connectivity's 796638-3 is a terminal block with a male unshrouded design.
It features a 5.08 mm pitch and includes 3 positions in a right angle header style.
This product is commonly used in applications requiring secure electrical connections.
It is suitable for use in various industrial and commercial circuitry systems.
| Body Style |
Horizontal Closed End Header |
| Pitch |
5.08mm |
| No of Ways Per Row |
3 |
| No. of Rows |
1 |
| Current Rating |
15A |
| Wire Gauge (AWG) |
30 to 12 AWG |
| Wire Gauge (mm²) |
N/A |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Closed End |
Yes (With) |
| Color |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
15a |
| Depth |
12mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Fully Shrouded |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Interlock |
No (Without) |
| Length |
17.06mm |
| Max Current Rating |
15a |
| Max Voltage Rating (AC) |
300v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Contacts |
3 |
| Number of levels |
1 |
| Number of Poles |
3 |
| Number of Positions |
3 |
| Number of Positions Per Level |
3 |
| Number of Rows |
1 |
| Operating Supply Voltage |
300v |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| Orientation |
Right Angle |
| Package Quantity |
200 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
200 |
| Plating Thickness |
7um |
| Primary Product colour |
Green |
| Product Orientation |
Right Angle |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Termi-Blok, Buchanan |
| Shrouded |
Yes (With) |
| Side Stackable |
No (Without) |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.138 |
| Voltage |
300v |
| Voltage Rating |
300v |