TE Connectivity's 796635-6 is a male shrouded pluggable terminal block with six positions.
It offers reliable and secure electrical connections for various applications.
This terminal block is typically used in industrial control systems and automation equipment.
Its design ensures ease of installation and maintenance in complex electrical setups.
| Body Style |
Plug, horizontal mount |
| Pitch |
5.08mm |
| No of Ways Per Row |
6 |
| No. of Rows |
1 |
| Current Rating |
15A |
| Wire Gauge (AWG) |
30 to 12 AWG |
| Wire Gauge (mm²) |
4mm² |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
15a |
| Depth |
15.5mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Black |
| Housing Material |
PA 66 |
| Interlock |
Yes (With) |
| Length |
30.48mm |
| Material |
Nylon |
| Max Current Rating |
15a |
| Max Voltage Rating (AC) |
300v |
| Maximum Operating Temperature |
110°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Circuits |
6 |
| Number of Contacts |
6 |
| Number of levels |
1 |
| Number of Poles |
6 |
| Number of Positions |
6 |
| Number of Positions Per Level |
6 |
| Number of Rows |
1 |
| Operating Supply Voltage |
300v |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| Orientation |
Right Angle |
| Package Quantity |
100 |
| Package/Case |
0508 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
100 |
| Primary Product colour |
Black |
| Product Orientation |
Right Angle |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
No (Without) |
| Series |
Buchanan |
| Shrouded |
No (Without) |
| Side Stackable |
Yes (With) |
| Termination |
Screw |
| Termination Method to Wire & Cable |
Clamp & Screw |
| Thread Size |
M3 |
| Voltage |
300v |
| Voltage Rating |
300v |
| Voltage Rating (AC) |
300v |
| Width |
18.4mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
30AWG |