TE Connectivity 796634-3 Pluggable Terminal Block Male Unshrouded 5.08MM 3P

MPN
796634-3
Order Code
15-2221
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 11,124 in stock

TE Connectivity 796634-3 is a pluggable terminal block, male, unshrouded with a 5.08 mm pitch and 3 positions.

It features robust construction, making it suitable for reliable electrical connections.

This component is commonly used in industrial control systems and automation equipment.

Its design allows for easy integration into modular systems.


Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Wire Gauge (AWG) 30 to 12 AWG
Wire Gauge (mm²) 4mm²
Approvals UL
Circuit Application Power & Signal
Color Green
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 15a
Depth 18.4mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Green
Housing Material PA 66
Interlock No (Without)
Length 15.24mm
Material Nylon
Max Current Rating 15a
Max Supply Voltage (AC) 300v
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Circuits 3
Number of Contacts 3
Number of levels 1
Number of Poles 3
Number of Positions 3
Number of Positions Per Level 3
Number of Rows 1
Number of Ways 3
Operating Temperature Range -40 – 221
Operating Voltage 300
Orientation Right Angle
Package Quantity 200
Packaging Bulk
Packaging Quantity 200
Primary Product colour Green
Product Orientation Right Angle
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Shrouded No (Without)
Side Stackable Yes (With)
Termination Screw
Termination Method to Wire & Cable Clamp & Screw
Thread Size M3
Voltage 300v
Voltage Rating 300v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG
Wire/Cable Gauge 30AWG

Reviews

Be the first to submit a review

Trustpilot