TE Connectivity 776231-5 AMPSEAL 35-Pin Precision Built-In Pin Strip

MPN
776231-5
EAN-13
2050002954793
Order Code
07-4904
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.71
10+ £21.82
50+ £21.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

TE Connectivity's AMPSEAL built-in pin strip features precision engineering and contains a total of 35 pins. It is designed for robust applications in automotive and industrial settings, where secure and reliable connections are essential. This component provides high-end connectivity solutions for environments demanding resilient performance.
Type Plug, straight
Number of Contacts 35
Gender Male
Number of Rows 3
Board contact surface Tin plated
Case Material Thermoplastic material
Circuit Application Power
Code Color
Colour Blue
Connection Print
Connector contact surface Tin plated
Connector System automotive
Contact Material Copper alloy
Contact Plating Tin
Contact Type Male Pin
Current Rating 8A
Dimensions (L x W x H) 32.1 x 76.9 x 34.25 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 34.25mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 32.1mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Through Hole, Panel
Nominal Voltage 250V AC
Number of Signal Positions 35
Operating Supply Voltage 250v
Orientation Straight
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Pin shape Circular
Pitch 0.157inch
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage Rating 250v
Width 76.9mm

Reviews

Be the first to submit a review

Trustpilot