TE Connectivity 776231-1 AMPSEAL Precision Pin Strip 35 Pins

MPN
776231-1
EAN-13
2050002954595
Order Code
07-4903
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £24.63
10+ £24.29
50+ £24.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TE Connectivity manufactures the AMPSEAL precision built-in pin strip, part number 776231-1, which features a total of 35 pins. It is designed for robust electrical connections, typically used in automotive and heavy-duty applications. This component ensures reliable performance in harsh environments.
Type Plug, straight
Number of Contacts 35
Gender Male
Number of Rows 3
Board contact surface Tin plated
Case Material Thermoplastic material
Circuit Application Power
Code Color
Colour Black
Connection Print
Connector contact surface Tin plated
Connector System automotive
Contact Finish - Mating TIN
Contact Material Copper alloy
Contact Plating Tin
Contact Shape Circular
Contact Type Male Pin
Current Rating 8A
Depth 32.1mm
Dimensions (L x W x H) 32.1 x 76.9 x 34.25 mm
Flammability Rating UL94 V-0
Height 34.25mm
Industrial packaging No
Insulation Color Black
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 32.1mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Through Hole, Panel
Nominal Voltage 250V AC
Number of Ports 1
Number of Signal Positions 35
Operating Supply Voltage 250v
Orientation Straight
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Pin shape Circular
Pitch 0.157inch
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 76.9mm

Reviews

Be the first to submit a review

Trustpilot