TE Connectivity 776200-1 AMPSEAL Pin Strip 23 Pins Precision Built-In

MPN
776200-1
EAN-13
2050002951778
Order Code
07-4901
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.11
10+ £13.91
50+ £13.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TE Connectivity's 776200-1 is a vertical shrouded male connector assembly featuring 23 positions.

It is designed for secure and reliable electrical connections with its robust housing and precise contact alignment.

This connector is ideal for use in environments requiring durable and consistent performance, such as industrial machinery and communication equipment.

Its black colour and compact design facilitate integration into various electronic applications.


Type Plug, straight
Number of Contacts 23
Gender Male
Number of Rows 3
Board contact surface Tin plated
Case Material Thermoplastic material
Circuit Application Power
Code Color
Colour Black
Connection Print
Connector contact surface Tin plated
Connector System automotive
Contact Finish - Mating TIN
Contact Material Copper alloy
Contact Plating Tin
Contact Shape Circular
Contact Type Male Pin
Current Rating 8A
Depth 32.1mm
Dimensions (L x W x H) 32.1 x 60.8 x 34.25 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 34.25mm
Industrial packaging No
Insulation Color Black
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 32.1mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Through Hole, Panel
Nominal Voltage 250V AC
Number of Signal Positions 23
Orientation Straight
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 0.062inch
Pin shape Circular
Pitch 0.157inch
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series AMPSEAL
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Voltage Rating (AC) 250v
Width 60.8mm

Reviews

Be the first to submit a review

Trustpilot