TE Connectivity 776087-4 AMPSEAL Pin Strip Precision 23 Pins

Image Representative of Range

TE Connectivity 776087-4 AMPSEAL Pin Strip Precision 23 Pins

MPN
776087-4
EAN-13
2050002952652
Order Code
07-4895
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The TE Connectivity AMPSEAL pin strip, part number 776087-4, is a precision-built component designed with 23 pins. This robust connector provides reliable performance in demanding applications, typically used in automotive and industrial environments. Features include secure electrical connections and durable construction, suitable for harsh conditions.
Type Plug, right angle
Number of Contacts 23
Gender Male
Number of Rows 3
Board contact surface Tin plated
Case Material Thermoplastic material
Circuit Application Power
Code Color
Colour Grey
Connection Print
Connector contact surface Tin plated
Connector System automotive
Contact Material Copper alloy
Contact Plating Tin
Contact Type Male Pin
Current Rating 8A
Depth 37.9mm
Dimensions (L x W x H) 32.1 x 60.8 x 37.9 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 37.9mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 32.1mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Through Hole, Panel
Nominal Voltage 250V AC
Number of Signal Positions 23
Orientation Right Angle
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Pin shape Circular
Pitch 0.157inch
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 60.8mm

Reviews

Be the first to submit a review

Trustpilot