TE Connectivity 776087-2 AMPSEAL Pin Strip 23 Pins Precision Built-In

Image Representative of Range

TE Connectivity 776087-2 AMPSEAL Pin Strip 23 Pins Precision Built-In

MPN
776087-2
EAN-13
2050002952256
Order Code
07-4894
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.03
10+ £12.93
50+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

TE Connectivity's AMPSEAL is a built-in pin strip with precision engineering, featuring a total of 23 pins. This robust component is suitable for various electrical and industrial applications, ensuring reliable connections and secure data transmission. Ideal for use in harsh environments, it provides high performance in automotive and transportation systems.
Type Plug, right angle
Number of Contacts 23
Gender Male
Number of Rows 3
Board contact surface Tin plated
Case Material Thermoplastic material
Circuit Application Power
Code Color
Colour Natural
Connection Print
Connector contact surface Tin plated
Connector System automotive
Contact Material Copper alloy
Contact Plating Tin
Contact Type Male Pin
Current Rating 8A
Depth 37.9mm
Dimensions (L x W x H) 32.1 x 60.8 x 37.9 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 37.9mm
Industrial packaging No
Insulation Material Thermoplastic material
IP Rating IP6K9K
Length 32.1mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Through Hole, Panel
Nominal Voltage 250V AC
Number of Signal Positions 23
Operating Supply Voltage 250v
Orientation Right Angle
Package Quantity 1
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 0.062inch
Pin shape Circular
Pitch 0.157inch
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.157inch
Sealable Yes (With)
Series AMPSEAL
Shielding Unshielded
Tab Thickness 1.3mm
Termination Solder
Width 60.8mm

Reviews

Be the first to submit a review

Trustpilot