TE Connectivity 775210-000 Solder Sleeves Shield Tubing S01-03-R Durable

MPN
775210-000
Order Code
15-8402
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 775210-000 is a high-quality solder sleeve with shield tubing, known for its durability and reliability.

The part provides excellent insulation and protection for electrical connections.

It is typically used in automotive and aerospace applications, ensuring secure and efficient shield terminations.

The product simplifies installation while offering superior environmental sealing.


Sleeve Diameter .17
Colour Blue, Clear
Length 16.5mm
Type SolderSleeve Shield Terminators
Body Material Polyvinylidene
ELV Non-Compliant
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature (Max) 302
Orientation Straight
Packaging Bulk
Radiation Hardening No
Recovered Inside Diameter (Max) .085
Series SolderSleeve S01

Reviews

Be the first to submit a review

Trustpilot