TE Connectivity 7557250001 TMS-SCE-1/2-2.0-3 Heat Shrink Marker Sleeve Flexible

MPN
7557250001
Order Code
15-3375
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
2500+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 2,500 in stock

TE Connectivity, 7557250001, offers the TMS-SCE-1/2-2.0-3 heat shrink marker sleeve.

This flexible sleeve provides reliable and durable identification solutions for cables.

It is resistant to chemicals and high temperatures.

Typical applications include aerospace, rail, and military environments.


Colour Orange
Material PO, Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Packaging Tape and Reel
Series TMS-SCE

Reviews

Be the first to submit a review

Trustpilot