TE Connectivity 750648-000 Solder Sleeves Shield Tubing Wire Splice

MPN
750648-000
Order Code
15-3540
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
40+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

TE Connectivity's 750648-000 solder sleeves provide a reliable solution for wire splicing with integrated solder.

This product features a transparent tubing that allows for easy inspection of the splice and ensures an environmental seal.

It is designed to provide a quick and efficient method for connecting shielded cables and wires.

Typical applications include aerospace, defence, and marine industries where durable and secure wiring connections are crucial.


Sleeve Diameter .18
Type Splices
Compatible With Agency/Standards Products NAS-1744
Insulation Option Fully Insulated
Operating Temperature Range -67 – 302
Packaging Method Bag
Product Length 1.165
Sealable Yes
Termination Method to Wire & Cable Solder
Wire Size 4000 – 10000

Reviews

Be the first to submit a review

Trustpilot