TE Connectivity 737015-3 PL Terminal Female 4-6 MM2 PTPBR Unshrouded

Order Code:

14-5609

Brand: TE Connectivity MPN: 737015-3
Qty Unit Price (Ex VAT)
1000+ £0.258
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
8,500 in stock, despatched in 5 working days

The TE Connectivity 737015-3 PL Terminal is a female connector designed for wire sizes between 4-6 mm².

It features an unshrouded design and is made from phosphor bronze with a pre-tin plated finish.

This terminal is commonly used in electrical applications for reliable wire-to-wire connections.

It is suitable for environments where secure and stable connections are required.


Insulation Non-Insulated
Colour Silver
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .134 – .2
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Insulated Wire Support Yes
Insulation Diameter 0.2inch
Insulation Option Uninsulated
Length 0.896inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 500
Packaging Box
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length .896
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mark I
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 11AWG
Wire Insulation Support With
Wire Size 11 – 9
Wire/Cable Diameter 0.2inch
Wire/Cable Gauge 11AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot