TE Connectivity 729268-000 STD06Y-8 Marker Imprint 8 2.60-3.50 Mm Range

Image Representative of Range

TE Connectivity 729268-000 STD06Y-8 Marker Imprint 8 2.60-3.50 Mm Range

MPN
729268-000
EAN-13
2050003344449
Order Code
07-4863
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

TE Connectivity's STD06Y-8 is a pre-printed cable marker designed for cables with an outside diameter range of 2.60 to 3.50 mm. It is typically used for industrial labelling and cable processing applications. The durable markers play a crucial role in organising and identifying cables within electrical and telecommunications systems.
Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 8
Max Cable Diameter 3.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 2.60 up to 3.50mm
Series STD06
Suitable for outside Ø (min.) 2.60mm

Reviews

Be the first to submit a review

Trustpilot