TE Connectivity 727782-000 STD12W-7 Pre-Printed Cable Marker 4.5-6 Mm

Image Representative of Range

TE Connectivity 727782-000 STD12W-7 Pre-Printed Cable Marker 4.5-6 Mm

MPN
727782-000
EAN-13
2050003368940
Order Code
07-4862
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Imprint:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

TE Connectivity's STD12W-7 is a pre-printed cable marker designed for cables with an outside diameter range of 4.50 to 6 mm. The marker is a heat shrink product used for identification and labelling in cable processing and industrial applications. Its main features include durability, ease of installation, and suitability for environments requiring clear cable identification.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 7
Max Cable Diameter 6mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 4.50 up to 6mm
Series STD12
Suitable for outside Ø (min.) 4.50mm

Reviews

Be the first to submit a review

Trustpilot