TE Connectivity 725923-00 Large Service-Assortment

MPN
725923
EAN-13
2050000428715
Order Code
50-5919
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £300.00 £276.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The TE Connectivity 691-Part Service Assortment Repair Kit is ideal for electricians requiring a wide variety of cable lugs and connectors for installation, maintenance and service.

Included in this superb kit are:
Crimping tools SUPER CHAMP II
Each 40 pieces: PLASTI-GRIP joint connector: 0.25-1.6mm²/1.0-2.6mm²/ 2.7-6.6mm²
Every 40 pieces: Plastic-grip ringpointer: M10 2.7-6.6mm²/M8 1.0-2.6mm²/M5 0.5-1.6mm²/M5 1.0-2.6mm²/ M2, 6 0.5-1.6mm
Every 40 pieces: PLASTI-GRIP pin cable lug: 0.5-1.6mm²/short 1.0-2.6mm²/length 2.7-6.6mm²
Every 40 pieces: PLASTI-GRIP fork-type cable lug: M4 2.7-6.6mm²/M5 1.0-2.6mm²/ M5 2.7-6.6mm²/M4 1.0-2.6mm²
Every 40 pieces: PIDG FASTON plug-in sleeves/receptacles: 4.8 x 0.8mm²/ 6.3 x 0.8mm²
Every 10 pieces : ELECTRO-TAP: 1.0-2.5mm²


  • 691 pieces
Type Ring Terminals
Colour Red, Blue, Yellow
ELV Compliant
Government Qualified No
Heavy Duty No
Package Quantity 1
Packaging Box
Packaging Method Box
Packaging Quantity 1
Reach SVHC Compliant Unknown
Sealable No
Series PIDG

Reviews

Be the first to submit a review

Trustpilot