TE Connectivity 700690-000 STD09Y-2 Cable Marker Ø 3.25-4.50 Mm

Image Representative of Range

TE Connectivity 700690-000 STD09Y-2 Cable Marker Ø 3.25-4.50 Mm

MPN
700690-000
EAN-13
2050003376884
Order Code
07-4844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £1.77
10+ £1.63
100+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,040 availableBack-order availability date - 14/11/2026

TE Connectivity's STD09Y-2 is a pre-printed cable marker designed to fit cables with an outside diameter range of 3.25 to 4.50 mm. This heat shrink product is ideal for cable processing and industrial labelling applications. It provides durable identification necessary for organising and managing wiring systems efficiently.
Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 2
Max Cable Diameter 4.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 3.25 up to 4.50mm
Series STD09
Suitable for outside Ø (min.) 3.25mm

Reviews

Be the first to submit a review

Trustpilot