TE Connectivity 7-5382486-2 SIMM Connector Male Unshrouded 72P .250H .050CL

MPN
7-5382486-2
Order Code
14-6176
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 704 in stock

The TE Connectivity 7-5382486-2 is a male unshrouded SIMM connector featuring 72 pins with a height of 0.250 inches and a pitch of 0.050 inches.

It is designed for printed circuit board applications requiring reliable connections and supports industry-standard memory modules.

The connector is suitable for computer systems and telecommunications equipment where space-saving and dependable connections are essential.

The robust design ensures durability and stability in high-demand environments.


Number of Positions 72
Memory Type RAM,
Mounting Type Horizontal
Body/Shell Style SOCKET
Contact Material Bronze
Contact Plating Tin
Contact Post Length 0.12inch
Depth 15.42mm
Flammability Rating UL94 V-0
Gender Female
Insulation Material Polymer
Length 115.57mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Mounting Style RIGHT ANGLE
Number of Contacts 72
Number of Rows 1
Number of Rows Loaded 1
Orientation Right Angle
Package Quantity 24
Packaging Tray
Pitch 0.05inch
Radiation Hardening No
RoHS Compliant Yes
Termination Solder

Reviews

Be the first to submit a review

Trustpilot