TE Connectivity 7-2176244-3 Thick Film Resistors SMD CRGS0805 5PCT 1M0

MPN
7-2176244-3
Order Code
14-9531
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
5000+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack order, lead time 4 months

TE Connectivity 7-2176244-3 is a thick film resistor in SMD configuration.

It features a resistance of 1M ohms with a tolerance of 5%.

The component, sized as 0805, is designed for precision and reliability in electronic circuits.

It is typically used in automotive, industrial and consumer electronics applications.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot