TE Connectivity 7-1879501-1 CRGH2512 Resistor 820R 5 Percent 2W

MPN
7-1879501-1
Order Code
14-7669
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 8,000 in stock

TE Connectivity's resistor, 7-1879501-1, offers a resistance of 820 ohms with a 5 percent tolerance.

It is a 2-watt component designed for efficient energy handling in various circuits.

This resistor is suitable for power supply, instrumentation, and consumer electronics applications.

Its robust construction ensures reliable performance in demanding environments.


Type Surface Mount Resistors
Resistance 820r
Tolerance 5%
Power Rating 2w
Length 0.252inch
Mount Surface Mount
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
RoHS Compliant Yes
Series CRGH, Neohm
Voltage 200v
Width 0.126inch

Reviews

Be the first to submit a review

Trustpilot