TE Connectivity 7-1879497-3 Thick Film Resistors SMD CRGH1206 5 Percent 1K0 0.5W

MPN
7-1879497-3
Order Code
14-7230
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
20000+ £0.0176
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Available to back orderBack-order availability date - 27/09/2026

The TE Connectivity 7-1879497-3 is a surface-mount thick film resistor with a resistance value of 1 kOhm.

It has a power rating of 0.5 watts and a tolerance of 5 percent.

The component is designed for high-density mounting and offers reliable performance in electronic circuits.

Typical applications include use in consumer electronics and industrial equipment.


Type Surface Mount Resistors
Resistance 1kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.5W
Length 0.122inch
Max Power Dissipation 500mW
Number of Terminations 2
Package Quantity 20000
Package/Case 1206
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CRGH, Neohm
Width 0.061inch

Reviews

Be the first to submit a review

Trustpilot