TE Connectivity 7-1879233-3 Wirewound Resistor SMD SMW5 100R 5% 5W 500V

MPN
7-1879233-3
Order Code
14-9609
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
500+ £0.461
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 500 in stock

The TE Connectivity 7-1879233-3 is a surface-mount wirewound resistor designed for high-power applications.

It features a resistance of 100 ohms with a tolerance of 5%, operating at 5 watts and up to 500 volts.

This component is ideal for use in demanding electronic circuits where precision and reliability are crucial.

Common applications include power supplies, industrial equipment, and automotive systems.


Type Wirewound
Resistance 100r
Tolerance 5%
Power Rating 5w
Construction Rectangular
Depth 7.3mm
Height 0.28inch
Length 0.531inch
Military Standard Not
Number of Terminations 2
Package Quantity 500
Package/Case Molded
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series SMW, CGS
Termination J-Lead
Width 0.287inch

Reviews

Be the first to submit a review

Trustpilot