TE Connectivity 7-1768047-8 STD21Y-Y Wire Labels Yellow 21x10mm

MPN
7-1768047-8
Order Code
15-3957
Country of Origin
Germany
Qty Unit Price (Ex VAT)
600+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 1,600 in stock

TE Connectivity's 7-1768047-8 are yellow wire labels measuring 21x10mm.

These labels are designed for efficient identification and organisation of wires and cables.

Made for durability, they feature strong adhesion for reliable performance in various environments.

Ideal for electrical and telecommunications applications, they help maintain clear and organised wiring systems.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot