TE Connectivity 7-1768047-3 STD21Y-T Wire Labels Yellow Non-Adhesive

MPN
7-1768047-3
Order Code
15-3905
Country of Origin
Germany
Qty Unit Price (Ex VAT)
600+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 3,100 in stock

TE Connectivity's 7-1768047-3 are yellow, non-adhesive wire labels designed for effective cable identification.

The labels feature a sturdy construction to withstand various environmental conditions.

Commonly used in electrical installations and data centres, they allow for easy identification of wires and cables.

These labels provide a reliable solution for organising complex wiring systems without the use of adhesives.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot