TE Connectivity 7-1768047-2 Connectivity STD21Y-SLASH M Shrouded Connector

MPN
7-1768047-2
Order Code
15-3901
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1200+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Available to back orderBack-order availability date - 06/10/2026

TE Connectivitys 7-1768047-2 is a male shrouded connector designed for reliable signal integrity.

It features a compact form factor with robust housing for secure connections.

This connector is commonly used in telecommunications, data transmission, and industrial applications.

Its design ensures durability and high-performance standards.


Accessory Type Pre-Printed Markers
Compatible Cable Diameter Range .433 – .61
Marker Colour Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50
Product Length (mm) 147

Reviews

Be the first to submit a review

Trustpilot