TE Connectivity 7-1768046-9 STD17Y-I Wire Labels Yellow Identifier Strips

MPN
7-1768046-9
Order Code
15-3819
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 9,300 in stock

The TE Connectivity 7-1768046-9 STD17Y-I wire labels are yellow identifier strips designed for wire and cable identification.

They feature reliable adhesion and durability suitable for harsh environments.

These labels are typically used in industrial and electrical applications to ensure clear and efficient organisation.

The product supports streamlined maintenance and troubleshooting processes by enhancing visibility and identification of wires.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .335 – .452
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot