TE Connectivity 7-1768045-6 STD15Y-2 Pre-Printed Cable Marker 5.8-8.5 Mm

Image Representative of Range

TE Connectivity 7-1768045-6 STD15Y-2 Pre-Printed Cable Marker 5.8-8.5 Mm

MPN
7-1768045-6
EAN-13
4064161267593
Order Code
07-4859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TE Connectivity 7-1768045-6 is a yellow clip-on wire marker.

Its main features include durability and clear visibility for wire identification.

This product is typically used in electrical and industrial applications to organise and label wiring efficiently.

It supports straightforward installation, ensuring maintenance and troubleshooting processes are streamlined.


Type Pre-printed cable marker
Colour Yellow
Material Polyoxymethylene
Body Material Polyoxymethylene
Colour-coded Yes
Halogen-free Yes
Imprint 2
Max Cable Diameter .228 – .335
Maximum Operating Temperature 106°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Numbers
Mount Cable
Number of labels 50
Outside diameter range 5.80 up to 8.50mm
Package Quantity 50
Packaging Box
Packaging Method Box
Packaging Quantity 50
Series STD15
Suitable for outside Ø (min.) 5.80mm
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot