TE Connectivity 7-1768045-6 Clip-On Wire Marker Yellow STD15Y-2

MPN
7-1768045-6
Order Code
15-3965
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
800+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 650 in stock

TE Connectivity 7-1768045-6 is a yellow clip-on wire marker.

Its main features include durability and clear visibility for wire identification.

This product is typically used in electrical and industrial applications to organise and label wiring efficiently.

It supports straightforward installation, ensuring maintenance and troubleshooting processes are streamlined.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Body Material Polyoxymethylene
Max Cable Diameter .228 – .335
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Packaging Method Box
Packaging Quantity 50
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot