TE Connectivity 7-1768043-3 Wire Labels & Markers STD05Y-Q Yellow Adhesive

MPN
7-1768043-3
Order Code
15-3875
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5100+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5100
Despatched within 5 working days - 5,100 in stock

TE Connectivity's 7-1768043-3 wire labels are designed for clear identification and organisation of wires.

These yellow adhesive markers are durable and suitable for various environmental conditions.

They are ideal for use in electronics, telecommunications, and electrical systems.

The product ensures easy application and reliable adhesion on different wire surfaces.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .091 – .118
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot