TE Connectivity 7-1768042-0 STD03Y-V Wire Labels & Markers Yellow Vinyl Snap-On

MPN
7-1768042-0
Order Code
15-3852
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3900+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3900
Despatched within 5 working days - 55,800 in stock

TE Connectivity's 7-1768042-0 are yellow vinyl snap-on wire labels.

They are designed for easy identification and organisation of cables and wires.

The labels are typically used in electrical installations and telecommunications setups.

Their durable vinyl construction ensures long-lasting visibility.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .075 – .102
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot