TE Connectivity 7-1768041-8 STD02Y-E Wire Labels Heat Shrink Yellow 90Pc

MPN
7-1768041-8
Order Code
15-3986
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2700+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2700
Despatched within 5 working days - 11,700 in stock

TE Connectivity, with part number 7-1768041-8, offers heat shrink wire labels in yellow.

These labels are designed to fit a variety of wire sizes for easy identification.

With a pack of 90 pieces, they are ideal for organising cables in professional and industrial settings.

The labels provide durable and clear marking while maintaining firm adherence to wires.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .055 – .071
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot