TE Connectivity 7-1768041-3 STD02Y-C Wire Markers Yellow Polyolefin Typing

MPN
7-1768041-3
Order Code
15-3937
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1800+ £0.077
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1800
Available to back orderBack-order availability date - 06/10/2026

TE Connectivity's Wire Markers 7-1768041-3 are yellow polyolefin markers designed for clear identification purposes.

These markers offer durable typing and are resistant to common industrial liquids and solvents.

They are primarily used in applications requiring reliable labelling, such as networking, telecommunications, and electrical systems.

The heat-shrinkable nature of these markers ensures a secure fit around wires and cables.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .055 – .071
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot